Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : ¥44.66000 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Lever Lock | - | 0.157" (4.00mm) | - | 1.362" (34.60mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock | Active | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 35 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | - | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug | Tab | 0.197" (5.00mm) | 35 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | - | Solder | Push-Pull | - | - | - | - | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 6,048 : ¥77.00448 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 25 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | - | 0.331" (8.40mm) | - | - | 1.063" (27.00mm) | Rectangular | Tin | - | Tin | Copper Zinc | Polyamide (PA66), Nylon 6/6, Glass Filled | Mating Flange, Mounting Flange | - | - | UL94 HB | Black | - | - | |||
0 In Stock Check Lead Time | 2,520 : ¥93.66289 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 12 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.697" (17.70mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 624 : ¥132.82385 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 25 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | - | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 320 : ¥166.14413 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 35 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | - | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock | Active | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 25 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | - | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6, Glass Filled | Mating Flange, Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Plug | Tab | 0.197" (5.00mm) | 25 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | - | Rectangular | Tin | - | - | - | - | Mating Flange, Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug | Tab | 0.197" (5.00mm) | 7 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Friction Lock | - | - | - | - | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6, Glass Filled | Mating Flange | - | - | - | Black | - | - | |||
0 In Stock | Active | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 39 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | - | Through Hole | Solder | - | - | - | - | 0.701" (17.80mm) | Rectangular | Tin | - | Tin | Copper Zinc | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | -40°C ~ 85°C | - | - | Black | - | 14VDC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug | Tab | 0.197" (5.00mm) | 39 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | - | Through Hole, Right Angle | Solder | - | - | 0.138" (3.50mm) | - | 1.005" (25.53mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Zinc | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -40°C ~ 85°C | - | - | Black | - | 14VDC |