Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256 In Stock | 1 : ¥11.41000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.713" (18.10mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 85°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 1000VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥8.13000 Bag | Bag | Active | Header | Male Pin | 0.312" (7.92mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.354" (9.00mm) | 0.146" (3.70mm) | - | 0.713" (18.10mm) | Square | Gold | 8.00µin (0.203µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Board Lock | -55°C ~ 85°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 1000VAC/DC |