TSW-102-08-G-D

DigiKey Part Number
SAM1036-02-ND
Manufacturer
Manufacturer Product Number
TSW-102-08-G-D
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-102-08-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.43300¥44.33
100¥3.65170¥365.17
500¥3.17538¥1,587.69
1,000¥2.61975¥2,619.75
5,000¥2.30219¥11,510.95
10,000¥2.14342¥21,434.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 1238
Unit Price: ¥2.96000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1051
Unit Price: ¥6.90000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 886
Unit Price: ¥9.19000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1439
Unit Price: ¥11.90000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 464
Unit Price: ¥12.89000