Headers, Male Pins

Results: 2
Number of Positions
24
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1719740102
1719740102
CONN HEADER R/A 2POS 2.54MM
Molex
5,451
In Stock
1 : ¥6.57000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.276" (7.00mm)
Circular
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
1719740104
1719740104
CONN HEADER R/A 4POS 2.54MM
Molex
4,714
In Stock
1 : ¥9.19000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.276" (7.00mm)
Circular
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Polarizing Key
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.