Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Samtec Inc.
Series
BTB G800®TSW
Packaging
BagBulk
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.105" (2.67mm)0.240" (6.10mm)
Contact Length - Post
0.095" (2.41mm)0.118" (3.00mm)
Overall Contact Length
0.300" (7.62mm)0.457" (11.60mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 125°C-25°C ~ 105°C
Current Rating (Amps)
3A per Contact-
Voltage Rating
250VDC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
G800W306018EU
G800W306018EU
PIN HEADER 2.54MM PITCH STR,1X2P
Amphenol ICC (Commercial Products)
21,555
In Stock
1 : ¥0.82000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.457" (11.60mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-25°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
250VDC
TSW Series
TSW-102-06-L-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
327
In Stock
2,309
Factory
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.105" (2.67mm)
0.095" (2.41mm)
0.300" (7.62mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.