Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,177 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,500 : ¥1.48590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Tab | 0.047" (1.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Gold | - | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
4,467 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.154" (3.91mm) | 0.110" (2.79mm) | 0.343" (8.70mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC |