Headers, Male Pins

Results: 2
Manufacturer
MolexSullins Connector Solutions
Series
-Micro-Latch 53253
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
24
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)0.138" (3.50mm)
Overall Contact Length
0.331" (8.40mm)0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)0.217" (5.51mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Operating Temperature
-65°C ~ 125°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53253-0470
0532530470
CONN HEADER VERT 4POS 2MM
Molex
108,968
In Stock
1 : ¥1.97000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
(P,G)EC02SAAN
PEC02SAAN
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
44,483
In Stock
Value Added Item
1 : ¥1.23000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.