Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
535 In Stock 216 Factory | 1 : ¥32.18000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 14 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.225" (5.72mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.9A per Contact | 275VAC | |||
18,252 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
6,055 In Stock | 1 : ¥0.82000 Bag | Bag | Obsolete | Header | Male Pin | - | 1 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
4,172 In Stock Value Added Item | 1 : ¥11.00000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - |