Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,263 In Stock | 1 : ¥19.21000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
2,692 In Stock | 1 : ¥45.81000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 23 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Sealable | -40°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
1,001 In Stock | 1 : ¥64.45000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 12 | 2 | 0.230" (5.84mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.247" (31.67mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
8,810 In Stock | 1 : ¥115.51000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.247" (31.67mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
999 In Stock | 1 : ¥150.90000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 35 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Sealed | -40°C ~ 105°C | - | - | Black | Varies by Wire Gauge | 250VAC | |||
788 In Stock | 1 : ¥36.94000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 8 | 2 | 0.230" (5.84mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.247" (31.67mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
2,201 In Stock | 1 : ¥45.81000 Tray | Tray | Active | Header | Male Blade | 0.230" (5.84mm) | 10 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 1.094" (27.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Black | - | - | |||
181 In Stock | 1 : ¥155.08000 Bulk | Bulk | Active | Header | Male Pin | 0.157" (4.00mm) | 35 | 3 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | - | Circular | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Sealed | -40°C ~ 105°C | - | - | Gray | Varies by Wire Gauge | 250VAC | |||
0 In Stock Check Lead Time | 1 : ¥13.55000 Bulk | Bulk | Active | Header | Male Pin | 0.126" (3.20mm) | 12 | 2 | 0.233" (5.93mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.649" (16.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Lock | - | IP67 - Dust Tight, Waterproof | UL94 HB | Black | - | - |