Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,591 In Stock | 1 : ¥33.91000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.118" (3.00mm) | - | 0.219" (5.56mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 800V | |||
331 In Stock | 1 : ¥92.69000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.128" (3.25mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 120V | |||
321 In Stock | 1 : ¥108.37000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V | |||
834 In Stock | 1 : ¥137.84000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A | 800V |