Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
Flex Stack, TSTPico-Lock 504050
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.059" (1.50mm)0.100" (2.54mm)
Number of Positions
420
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.250" (6.35mm)-
Contact Length - Post
0.115" (2.92mm)-
Overall Contact Length
0.480" (12.19mm)-
Insulation Height
0.079" (2.00mm)0.350" (8.89mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
3.94µin (0.100µm)10.0µin (0.25µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass Filled
Features
Keying SlotSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3.4A per ContactVaries by Wire Gauge
Voltage Rating
150V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5040500491
5040500491
CONN HEADER SMD R/A 4POS 1.5MM
Molex
60,350
In Stock
1 : ¥8.54000
Cut Tape (CT)
2,700 : ¥4.28734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.079" (2.00mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
TST-110-0x-G-D
TST-110-01-G-D
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
133
In Stock
522
Factory
1 : ¥30.87000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.115" (2.92mm)
0.480" (12.19mm)
0.350" (8.89mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.