Headers, Male Pins

Results: 14
Manufacturer
3MSamtec Inc.Sullins Connector SolutionsWürth Elektronik
Series
-2500HTSWSBH11TSMTSWWR-PHD
Packaging
BulkTrayTube
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.100" (2.54mm)-
Number of Positions
1241024364050150
Number of Rows
123
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)0.243" (6.17mm)-
Contact Length - Post
0.100" (2.54mm)0.112" (2.84mm)0.118" (3.00mm)0.126" (3.20mm)0.200" (5.08mm)0.230" (5.84mm)0.300" (7.62mm)0.400" (10.16mm)-
Overall Contact Length
0.430" (10.92mm)0.454" (11.54mm)0.530" (13.46mm)0.560" (14.22mm)0.630" (16.00mm)0.730" (18.54mm)-
Insulation Height
0.100" (2.54mm)0.358" (9.10mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
1.75A3A-Varies by Wire Gauge
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
11,147
In Stock
1 : ¥5.25000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.126" (3.20mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
61304011121
61304011121
CONN HEADER VERT 40POS 2.54MM
Würth Elektronik
6,089
In Stock
1 : ¥12.56000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
40
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
N2510-6002RB
N2510-6002-RB
CONN HEADER VERT 10POS 2.54MM
3M
49,664
In Stock
1 : ¥21.02000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
TSW-102-22-G-S
TSW-102-22-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1,206
In Stock
999
Factory
1 : ¥2.71000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.300" (7.62mm)
0.630" (16.00mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-SV
TSM-136-01-L-SV
CONN HEADER SMD 36POS 2.54MM
Samtec Inc.
183
In Stock
234
Factory
1 : ¥32.92000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
36
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HTSW-1xx-07-G-S
HTSW-150-07-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
403
In Stock
2,439
Factory
1 : ¥35.88000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
7,671
In Stock
Value Added Item
1 : ¥1.23000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
-
2
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.230" (5.84mm)
0.560" (14.22mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
TSW Series
TSW-112-08-G-D
CONN HEADER VERT 24POS 2.54MM
Samtec Inc.
128
In Stock
160
Factory
Value Added Item
1 : ¥23.81000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.200" (5.08mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HTSW-10x-09-G-S
HTSW-150-09-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
170
Factory
Check Lead Time
1 : ¥41.21000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.400" (10.16mm)
0.730" (18.54mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
TSW-104-22-G-S
TSW-104-22-G-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
941
In Stock
1,831
Factory
1 : ¥5.34000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.300" (7.62mm)
0.630" (16.00mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW-101-09-G-S
TSW-101-09-G-S
CONN HEADER VERT 1POS
Samtec Inc.
0
In Stock
4,464
Factory
Check Lead Time
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.400" (10.16mm)
0.730" (18.54mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HTSW Series
HTSW-150-08-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
340
Factory
Check Lead Time
1 : ¥36.70000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.200" (5.08mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
CONN HEADER VERT 50POS 2.54MM
HTSW-150-22-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥39.41000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.300" (7.62mm)
0.630" (16.00mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
HTSW Series
HTSW-150-07-G-T
CONN HEADER VERT 150POS 2.54MM
Samtec Inc.
0
In Stock
105
Factory
Check Lead Time
1 : ¥106.15000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
150
3
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.