Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdJST Sales America Inc.Samtec Inc.
Series
A3Minitek®MTMMPA
Connector Type
HeaderHeader, Cuttable
Number of Positions
241050
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.138" (3.50mm)0.140" (3.56mm)0.157" (4.00mm)
Contact Length - Post
0.098" (2.50mm)0.102" (2.60mm)0.118" (3.00mm)
Overall Contact Length
0.302" (7.67mm)0.319" (8.10mm)-
Insulation Height
0.059" (1.50mm)0.157" (4.00mm)0.165" (4.20mm)0.303" (7.70mm)
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-Flash
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Board Guide
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2A2A (AC/DC)3A
Voltage Rating
200V (AC/DC)200VAC250V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B04B-PASK(LF)(SN), B04B-PASK-1(LF)(SN)
B04B-PASK
CONN HEADER VERT 4POS 2MM
JST Sales America Inc.
26,171
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B10B-PASK-1(LF)(SN)
B10B-PASK-1
CONN HEADER VERT 10POS 2MM
JST Sales America Inc.
25,255
In Stock
1 : ¥6.08000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.118" (3.00mm)
0.319" (8.10mm)
0.303" (7.70mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
58102-G61-25LF
58102-G61-25LF
CONN HEADER R/A 50POS 2MM
Amphenol ICC (FCI)
1,256
In Stock
1 : ¥20.85000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.098" (2.50mm)
-
0.165" (4.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
-
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
MTMM-102-03-x-S-140
MTMM-102-03-SM-S-140
CONN HEADER VERT 2POS 2MM
Samtec Inc.
833
In Stock
1 : ¥6.65000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.140" (3.56mm)
0.102" (2.60mm)
0.302" (7.67mm)
0.059" (1.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
0
In Stock
Check Lead Time
40 : ¥15.32350
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.138" (3.50mm)
0.102" (2.60mm)
-
0.157" (4.00mm)
Square
Gold
Flash
Tin
Brass
Polyamide (PA), Nylon
-
-55°C ~ 85°C
-
UL94 V-0
Black
2A
200VAC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.