Headers, Male Pins

Results: 5
Manufacturer
3MCNC TechHirose Electric Co LtdMolexTE Connectivity AMP Connectors
Series
-961HIF3Micro-Fit 3.0 43650Mini CT
Packaging
BulkTray
Pitch - Mating
0.050" (1.27mm)0.059" (1.50mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
2341050
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.094" (2.40mm)0.217" (5.50mm)0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.125" (3.18mm)0.130" (3.30mm)-
Overall Contact Length
0.307" (7.80mm)0.445" (11.30mm)0.622" (15.80mm)-
Insulation Height
0.098" (2.50mm)0.213" (5.40mm)0.272" (6.91mm)0.390" (9.91mm)0.547" (13.90mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)39.4µin (1.00µm)100.0µin (2.54µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-30°C ~ 105°C-25°C ~ 105°C-
Current Rating (Amps)
1A2A-Varies by Wire Gauge
Voltage Rating
50VAC50VAC/DC200V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
446,496
In Stock
1 : ¥4.43000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
0436500227
0436500227
CONN HEADER VERT 2POS 3MM
Molex
22,693
In Stock
1 : ¥7.31000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
2-292207-4
2-292207-4
CONN HEADER VERT 4POS 1.5MM
TE Connectivity AMP Connectors
8,780
In Stock
1 : ¥3.20000
Tray
Tray
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.094" (2.40mm)
0.118" (3.00mm)
0.307" (7.80mm)
0.272" (6.91mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-30°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC
961 Series
961103-6404-AR
CONN HEADER VERT 3POS 2.54MM
3M
15,030
In Stock
Value Added Item
1 : ¥3.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.217" (5.50mm)
0.130" (3.30mm)
0.445" (11.30mm)
0.098" (2.50mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 105°C
-
UL94 V-0
Black
2A
-
48
In Stock
160 : ¥49.15238
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.236" (6.00mm)
0.130" (3.30mm)
0.622" (15.80mm)
0.547" (13.90mm)
Square
Gold
8.00µin (0.203µm)
Tin
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 85°C
-
UL94 V-0
Black
1A
200V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.