Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,400 In Stock | 1 : ¥16.17000 Tray | Tray | Active | Header | Male Blade | 0.079" (2.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | 0.218" (5.55mm) | 0.110" (2.79mm) | - | 0.372" (9.44mm) | Rectangular | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
293 In Stock | 1 : ¥15.19000 Cut Tape (CT) 350 : ¥7.50891 Tray | Cut Tape (CT) Digi-Reel® Tray | Active | Plug | Male Pin | 0.079" (2.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.256" (6.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Copper Alloy | Polyphenylene Sulfide (PPS) | Solder Retention | -40°C ~ 125°C | - | - | Black | 3A | 50VAC |