Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,183 In Stock | 1 : ¥1.89000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.089" (2.25mm) | 0.091" (2.30mm) | - | 0.165" (4.20mm) | Rectangular | Tin | 35.4µin (0.90µm) | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - | |||
91,623 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.535" (13.59mm) | 0.305" (7.75mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
33,967 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Locking Ramp | 0.303" (7.70mm) | 0.142" (3.60mm) | - | 0.335" (8.51mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 10A | 250V | |||
42,609 In Stock Value Added Item | 1 : ¥0.82000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
13,724 In Stock Value Added Item | 1 : ¥1.23000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.110" (2.79mm) | 0.331" (8.40mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 150V | ||
11,230 In Stock Value Added Item | 1 : ¥1.64000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.110" (2.79mm) | 0.331" (8.40mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 150V | ||
4,632 In Stock Value Added Item | 1 : ¥2.22000 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.110" (2.79mm) | 0.330" (8.38mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 150V |