Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,379 In Stock 36,550 Factory | 1 : ¥16.83000 Cut Tape (CT) 425 : ¥11.81593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
1,026 In Stock | 1 : ¥144.66000 Tray | Tray | Active | Header | Male Pin | - | 48 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.063" (27.00mm) | - | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Board Lock, Mounting Flange | - | - | - | Black | - | - |