Headers, Male Pins

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Positions
1026
Mounting Type
Surface MountThrough Hole
Contact Length - Post
0.083" (2.11mm)-
Contact Finish - Post
-Gold
Features
Keying SlotKeying Slot, Pick and Place
Current Rating (Amps)
1A1A (AC/DC)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
74,310
In Stock
1 : ¥6.24000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
3220-26-0300-00
3220-26-0300-00
CONN HEADER SMD 26POS 1.27MM
CNC Tech
2,299
In Stock
1 : ¥14.37000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
3220-26-0300-00-TR
3220-26-0300-00-TR
CONN HEADER SMD 26POS 1.27MM
CNC Tech
21,956
In Stock
1 : ¥15.02000
Cut Tape (CT)
700 : ¥10.30271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
3221-26-0300-00
3221-26-0300-00
CONN HEADER SMD 26POS 1.27MM
CNC Tech
1,732
In Stock
1 : ¥15.43000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A (AC/DC)
50VAC/DC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.