800-10-006-10-002000

DigiKey Part Number
ED7564-06-ND
Manufacturer
Manufacturer Product Number
800-10-006-10-002000
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.385" (9.77mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.26000¥10.26
10¥8.69400¥86.94
100¥7.80670¥780.67
500¥6.38756¥3,193.78
1,000¥5.67790¥5,677.90
5,000¥4.96816¥24,840.80
10,000¥4.71975¥47,197.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 2033
Unit Price: ¥2.22000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 10675
Unit Price: ¥3.78000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 935
Unit Price: ¥5.66000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 10513
Unit Price: ¥6.90000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 1206
Unit Price: ¥8.54000