Headers, Male Pins

Results: 2
Number of Positions
1416
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61201621621
61201621621
CONN HEADER VERT 16POS 2.54MM
Würth Elektronik
5,086
In Stock
1 : ¥5.17000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
Male Box header THT STR Male BLK
61201421621
CONN HEADER VERT 14POS 2.54MM
Würth Elektronik
0
In Stock
Check Lead Time
1 : ¥10.26000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.