Headers, Male Pins

Results: 2
Manufacturer
Harwin Inc.Samtec Inc.
Series
Flex Stack, ZSSM20
Connector Type
Header, CuttableHeader, Elevated
Number of Positions
236
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.240" (6.10mm)0.250" (6.35mm)
Contact Length - Post
0.118" (3.00mm)0.180" (4.57mm)
Overall Contact Length
0.460" (11.68mm)0.630" (16.00mm)
Insulation Height
0.100" (2.54mm)0.450" (11.43mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Finish - Post
-Gold
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TPolyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A3A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0245
M20-9990245
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
116,047
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
.100" SHROUDED ELEVATED TERMINAL
ZSS-118-01-G-D-450
.100" SHROUDED ELEVATED TERMINAL
Samtec Inc.
0
In Stock
96
Factory
Check Lead Time
1 : ¥43.92000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.100" (2.54mm)
36
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.180" (4.57mm)
0.630" (16.00mm)
0.450" (11.43mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polyester, Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.