Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,554 In Stock | 1 : ¥4.43000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Lock | - | - | UL94 V-2 | Natural | - | - | |||
2,877 In Stock 10,000 Factory | 1 : ¥12.64000 Tube | Tube | Active | Header | Male Pin | 0.165" (4.20mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.510" (12.95mm) | 0.380" (9.65mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 400VAC, 565VDC | |||
348 In Stock | 1 : ¥17.16000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.242" (6.15mm) | 0.114" (2.90mm) | - | 0.366" (9.30mm) | Square | - | - | - | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
280 In Stock | 1 : ¥20.85000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks | 0.228" (5.80mm) | 0.114" (2.90mm) | - | 0.685" (17.40mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic, Glass Filled | Keying Slot, Mounting Flange | - | - | UL94 V-0 | Natural | - | - | |||
8,782 In Stock | 1 : ¥23.23000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | - | |||
627 In Stock | 1 : ¥40.97000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
138 In Stock | 1 : ¥18.55000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.242" (6.15mm) | 0.114" (2.90mm) | - | 0.366" (9.30mm) | Square | Gold | - | - | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
500 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.242" (6.15mm) | - | - | 0.350" (8.89mm) | Square | - | - | - | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - |