Headers, Male Pins

Results: 4
Manufacturer
Harwin Inc.Samtec Inc.
Series
Datamate J-TekFTSHHPM
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.200" (5.08mm)
Number of Positions
8101118
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)-
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Push-PullThreaded
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.128" (3.25mm)-
Insulation Height
0.099" (2.51mm)0.100" (2.54mm)0.220" (5.60mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)29.5µin (0.75µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)Polyphenylene Sulfide (PPS), Glass Filled
Features
-Keying Slot, Mating Flange
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
2.2A3.4A per Contact-
Voltage Rating
120V850VAC, 1200VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5000842
M80-5000842
CONN HEADER VERT 8POS 2MM
Harwin Inc.
289
In Stock
1 : ¥93.18000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
FTSH 1xx-0x-x-DV-x
FTSH-105-01-L-DV
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
4,287
In Stock
53,192
Factory
Value Added Item
1 : ¥16.34000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
.200" POWER TERMINAL STRIP
HPM-11-02-T-S-RA
.200" POWER TERMINAL STRIP
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥41.87000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
11
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
-
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
850VAC, 1200VDC
.200" POWER TERMINAL STRIP
HPM-18-02-T-S-RA
.200" POWER TERMINAL STRIP
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥65.68000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
-
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
850VAC, 1200VDC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.