Headers, Male Pins

Results: 4
Manufacturer
GCTJST Sales America Inc.Molex
Series
BC020MicroClasp 55935PicoBlade 53047SH/SR
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.079" (2.00mm)
Number of Positions
358
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.079" (2.00mm)0.089" (2.25mm)0.144" (3.66mm)-
Contact Length - Post
0.091" (2.30mm)0.118" (3.00mm)0.126" (3.20mm)-
Overall Contact Length
0.236" (6.00mm)-
Insulation Height
0.039" (1.00mm)0.114" (2.90mm)0.165" (4.20mm)0.264" (6.70mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
35.4µin (0.90µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
-Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Features
-Board GuideSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
1A1A per Contact-
Voltage Rating
50V250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53047-0810
0530470810
CONN HEADER VERT 8POS 1.25MM
Molex
48,011
In Stock
1 : ¥4.93000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
0559350310
0559350310
CONN HEADER R/A 3POS 2MM
Molex
36,935
In Stock
1 : ¥4.10000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
-
0.264" (6.70mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
BC020-05-A-0200-0300-L-G
BC020-05-A-0200-0300-L-G
5POS 1.0MM PITCH PIN HEADER, SIL
GCT
2,980
In Stock
1 : ¥8.21000
Box
Box
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.079" (2.00mm)
0.118" (3.00mm)
0.236" (6.00mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC/DC
SM05B-SRSS-TB(LF)(SN)
SM05B-SRSS-TB
CONN HEADER SMD R/A 5POS 1MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥6.08000
Cut Tape (CT)
3,000 : ¥2.86189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.114" (2.90mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.