Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,368 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.496" (12.60mm) | 0.102" (2.60mm) | Square | Gold or Gold, GXT™ | 8.00µin (0.203µm) | - | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | - | 3A | 1000V | |||
3,151 In Stock | 1 : ¥3.28000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.236" (6.00mm) | - | - | 0.098" (2.50mm) | Square | Gold | Flash | - | Copper Zinc | Polyethylene | - | -40°C ~ 105°C | - | - | Black | 3A | - | ||
5,480 In Stock | 1 : ¥19.21000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | - | - | 0.215" (5.45mm) | Square | Tin | 74.8µin (1.90µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - |