Headers, Male Pins

Results: 8
Manufacturer
MolexOmron Electronics Inc-EMC Div
Series
C-Grid III 90120KK254, 6410MicroClasp 55959MicroTPA 55487PicoBlade 53047PicoBlade 53398XG4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
2481014
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.197" (5.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockFriction LockLatch HolderLatch LockPush-Pull
Contact Length - Mating
0.089" (2.25mm)0.144" (3.66mm)0.240" (6.10mm)0.266" (6.75mm)0.295" (7.49mm)-
Contact Length - Post
0.091" (2.30mm)0.114" (2.90mm)0.126" (3.20mm)0.130" (3.30mm)0.140" (3.56mm)-
Overall Contact Length
0.478" (12.15mm)0.480" (12.19mm)0.560" (14.22mm)0.604" (15.35mm)-
Insulation Height
0.098" (2.50mm)0.165" (4.20mm)0.185" (4.70mm)0.335" (8.51mm)0.461" (11.70mm)0.520" (13.20mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
5.90µin (0.150µm)35.4µin (0.90µm)39.4µin (1.00µm)100.0µin (2.54µm)118.1µin (3.00µm)-
Contact Material
BrassBrass, NickelPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT), Glass FilledPolyester, Glass Filled
Features
-Board GuideKeying SlotSolder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A-
Voltage Rating
300V-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022272021
0022272021
CONN HEADER VERT 2POS 2.54MM
Molex
52,658
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
0530470410
0530470410
CONN HEADER VERT 4POS 1.25MM
Molex
59,990
In Stock
1 : ¥2.79000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
0533980471
0533980471
CONN HEADER SMD 4POS 1.25MM
Molex
27,538
In Stock
33,600
Factory
1 : ¥6.49000
Cut Tape (CT)
1,000 : ¥3.59401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
0559591030
0559591030
CONN HEADER R/A 10POS 2MM
Molex
12,755
In Stock
1 : ¥8.95000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.461" (11.70mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Natural
-
-
C-Grid III 90120 Tin Contact
0901200130
CONN HEADER VERT 10POS 2.54MM
Molex
9,182
In Stock
1 : ¥7.64000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
C-Grid III 90120 Tin Contact
0901200128
CONN HEADER VERT 8POS 2.54MM
Molex
3,004
In Stock
1 : ¥9.44000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
XG4C-1431
XG4C-1431
CONN HEADER VERT 14POS 2.54MM
Omron Electronics Inc-EMC Div
19,541
In Stock
1 : ¥9.52000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.126" (3.20mm)
0.480" (12.19mm)
0.335" (8.51mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
0554870419
0554870419
CONN HEADER VERT 4POS 2MM
Molex
11,850
In Stock
1 : ¥3.37000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Lock
0.144" (3.66mm)
0.130" (3.30mm)
0.604" (15.35mm)
0.520" (13.20mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-
-
UL94 V-0
White
-
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.