Headers, Male Pins

Results: 4
Number of Positions
241015
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
KK41671 Series Gold 4 Positions
0416710026
CONN HEADER VERT 4POS 3.96MM
Molex
259
In Stock
Value Added Item
1 : ¥17.90000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.172" (4.37mm)
0.750" (19.05mm)
0.500" (12.70mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyester
-
-
-
UL94 V-0
Black
-
-
KK41671 Series Gold 2 Positions
0416710024
CONN HEADER VERT 2POS 3.96MM
Molex
0
In Stock
Value Added Item
1 : ¥9.61000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.172" (4.37mm)
0.750" (19.05mm)
0.500" (12.70mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyester
-
-
-
UL94 V-0
Black
-
-
KK41671 Series Gold xx Positions
0416710032
CONN HEADER VERT 10POS 3.96MM
Molex
0
In Stock
Value Added Item
1 : ¥41.46000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.156" (3.96mm)
10
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.172" (4.37mm)
0.750" (19.05mm)
0.500" (12.70mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyester
-
-
-
UL94 V-0
Black
-
-
KK41671 Series Gold xx Positions
0416710037
CONN HEADER VERT 15POS 3.96MM
Molex
0
In Stock
Value Added Item
1 : ¥59.77000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.156" (3.96mm)
15
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.172" (4.37mm)
0.750" (19.05mm)
0.500" (12.70mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyester
-
-
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.