Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
391 In Stock | 1 : ¥105.99000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 4 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | Gray | - | 250VDC | |||
0 In Stock Check Lead Time | 1 : ¥125.12000 Bulk | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 6 | 2 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.122" (3.10mm) | - | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | Gray | - | 250VDC |