Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,383 In Stock | 1 : ¥2.05000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
37,144 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Locking Ramp | 0.303" (7.70mm) | 0.146" (3.70mm) | 0.575" (14.60mm) | 0.370" (9.40mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 10A | 250V | |||
4,877 In Stock | 1 : ¥6.57000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 16 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V |