Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Würth Elektronik
Series
BERGSTIK®WR-PHD
Connector Type
HeaderHeader, Breakaway
Number of Positions
24
Style
Board to BoardBoard to Board or Cable
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.197" (5.00mm)0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)0.185" (4.70mm)
Overall Contact Length
0.454" (11.54mm)-
Contact Finish - Mating
GoldTin
Insulation Material
Polyamide (PA6T), Nylon 6TThermoplastic
Operating Temperature
-40°C ~ 105°C-
Insulation Color
-Black
Voltage Rating
250V1000V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
88,676
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
861400041LO1
861400041LO1705LF
CONN HEADER R/A 4POS 2.54MM
Amphenol ICC (FCI)
5,098
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.197" (5.00mm)
0.185" (4.70mm)
-
0.100" (2.54mm)
Square
Tin
-
-
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
-
3A
1000V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.