Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,338 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,500 : ¥1.82829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Tab | 0.047" (1.20mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Gold | - | - | Copper Alloy | Polyamide (PA46), Nylon 4/6 | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
27,341 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.181" (4.60mm) | 0.150" (3.81mm) | - | 0.375" (9.53mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 250VAC | |||
7,468 In Stock | 1 : ¥1.81000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.235" (5.97mm) | 0.120" (3.05mm) | - | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
15,919 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Gold | 16.0µin (0.41µm) | - | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
49,854 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.346" (8.80mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
42 In Stock | 1 : ¥115.67000 Bag | Bag | Active | Header | Male Pin | 0.281" (7.14mm) | 4 | 2 | 0.132" (3.36mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.263" (6.68mm) | 0.110" (2.79mm) | - | 0.250" (6.35mm) | Circular, Square | Gold | Flash | Gold | Copper Alloy | Diallyl Phthalate (DAP), Glass Filled | Board Guide | -55°C ~ 125°C | - | - | Gray | 7.5A | 300VAC |