Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU Mod IIC-Grid III 90131
Number of Positions
1028
Style
Board to Board or CableBoard to Cable/Wire
Contact Length - Mating
0.230" (5.84mm)0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)0.478" (12.15mm)
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyester, Glass Filled
Operating Temperature
-65°C ~ 105°C-
Current Rating (Amps)
3A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
5-146256-5
CONN HEADER VERT 10POS 2.54MM
TE Connectivity AMP Connectors
1,733
In Stock
1 : ¥12.89000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
901310774
0901310774
CONN HEADER VERT 28POS 2.54MM
Molex
46
In Stock
1 : ¥43.27000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
28
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.