Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,359 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
45,394 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,600 : ¥3.12439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
2,239 In Stock | 1 : ¥6.90000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.138" (3.50mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -40°C ~ 85°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125V | |||
25,868 In Stock 78,000 Factory | 1 : ¥1.97000 Bulk | Bulk | Active | Header | Male Pin | - | 2 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.169" (4.30mm) | 0.118" (3.00mm) | 0.386" (9.80mm) | 0.098" (2.50mm) | Square | Gold | 5.90µin (0.150µm) | Gold | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 300V | |||
12,125 In Stock | 1 : ¥7.22000 Cut Tape (CT) 1,000 : ¥4.40144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | 0.106" (2.70mm) | - | - | 0.175" (4.45mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Beige | - | 250V |