Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock | 1 : ¥348.66000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 60 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | 0.303" (7.70mm) | Circular | Gold | 29.5µin (0.75µm) | - | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 800V | |||
245 In Stock | 1 : ¥226.25000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 36 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.157" (4.00mm) | - | 0.303" (7.70mm) | Circular | Gold | 29.5µin (0.75µm) | - | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 800V | |||
87 In Stock | 1 : ¥154.09000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 36 | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.126" (3.20mm) | - | 0.240" (6.10mm) | Circular | Gold | 29.5µin (0.75µm) | - | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A per Contact | 120V |