Headers, Male Pins

Results: 4
Manufacturer
CNC TechMolexTE Connectivity AMP Connectors
Series
-MTA-100PicoBlade 53048SL 70543
Packaging
BulkTrayTube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
45610
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockFriction LockLatch HolderPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.295" (7.49mm)-
Contact Length - Post
0.091" (2.30mm)0.130" (3.30mm)0.140" (3.56mm)-
Overall Contact Length
0.470" (11.94mm)0.535" (13.59mm)-
Insulation Height
0.138" (3.50mm)0.213" (5.40mm)0.305" (7.75mm)0.465" (11.80mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA9T), Nylon 9TPolyester, Glass FilledThermoplastic
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A-Varies by Wire Gauge
Voltage Rating
50VAC/DC125V250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53048-0410
0530480410
CONN HEADER R/A 4POS 1.25MM
Molex
24,803
In Stock
1 : ¥3.53000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
464,541
In Stock
1 : ¥4.43000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
0705430005
0705430005
CONN HEADER VERT 6POS 2.54MM
Molex
29,700
In Stock
1 : ¥11.58000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
0.470" (11.94mm)
0.465" (11.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
640456-5, 640454-5
640456-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.