Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)MolexSamtec Inc.
Series
Micro Mate™ T1MMilli-Grid 87833Quickie™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.039" (1.00mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
101440
Row Spacing - Mating
0.077" (1.96mm)0.079" (2.00mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Latch HolderLatch Lock/Eject HooksLocking Ramp
Contact Length - Mating
0.141" (3.60mm)0.228" (5.80mm)-
Contact Length - Post
0.085" (2.16mm)0.114" (2.90mm)-
Insulation Height
0.246" (6.25mm)0.248" (6.30mm)0.339" (8.61mm)
Contact Finish - Mating
GoldGold, GXT™
Contact Finish Thickness - Mating
2.00µin (0.051µm)3.00µin (0.076µm)30.0µin (0.76µm)
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledThermoplastic, Glass Filled
Features
-Keying SlotKeying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-
Insulation Color
BlackGrayNatural
Current Rating (Amps)
3.3A per Contact-
Voltage Rating
250VAC, 353VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0878335320
0878331419
CONN HEADER R/A 14POS 2MM
Molex
4,721
In Stock
1 : ¥10.84000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.141" (3.60mm)
0.085" (2.16mm)
-
0.248" (6.30mm)
Square
Gold
2.00µin (0.051µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
71922-140LF
71922-140LF
CONN HEADER R/A 40POS 2.54MM
Amphenol ICC (FCI)
454
In Stock
1 : ¥29.72000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.339" (8.61mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Gray
-
-
T1M Series
T1M-05-GF-DH
CONN HEADER SMD R/A 10POS 1MM
Samtec Inc.
277
In Stock
1 : ¥34.65000
Cut Tape (CT)
275 : ¥27.66735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
2
0.077" (1.96mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.246" (6.25mm)
Square
Gold
3.00µin (0.076µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 85°C
-
UL94 V-0
Natural
3.3A per Contact
250VAC, 353VDC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.