Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,277 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.200" (5.08mm) | 0.140" (3.56mm) | 0.440" (11.18mm) | 0.410" (10.41mm) | Square | Tin | - | Tin | Copper Alloy | Polyester | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC | |||
1,117 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.200" (5.08mm) | 0.140" (3.56mm) | 0.440" (11.18mm) | 0.410" (10.41mm) | Square | Tin | - | Tin | Copper Alloy | Polyester | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC |