Headers, Male Pins

Results: 6
Series
Mega-FitMicroClasp 55917MicroClasp 55932
Pitch - Mating
0.079" (2.00mm)-
Number of Positions
248101630
Number of Rows
12
Row Spacing - Mating
0.197" (5.00mm)0.224" (5.70mm)-
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.144" (3.66mm)0.150" (3.81mm)-
Contact Length - Post
0.126" (3.20mm)0.147" (3.73mm)
Overall Contact Length
0.360" (9.15mm)0.366" (9.30mm)-
Insulation Height
0.384" (9.75mm)0.583" (14.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Material
-BrassCopper
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
Board GuideBoard Guide, Glow Wire Compliant
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0559170810
0559170810
CONN HEADER VERT 8POS 2MM
Molex
38,210
In Stock
1 : ¥5.99000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
0559320410
0559320410
CONN HEADER VERT 4POS 2MM
Molex
27,965
In Stock
1 : ¥4.35000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
0.360" (9.15mm)
0.384" (9.75mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
0559171010
0559171010
CONN HEADER VERT 10POS 2MM
Molex
55,720
In Stock
1 : ¥4.43000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
0559171610
0559171610
CONN HEADER VERT 16POS 2MM
Molex
8,502
In Stock
1 : ¥8.46000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
Mega-Fit Series
1720650202
CONN HEADER VERT 2POS
Molex
18,919
In Stock
12,160
Factory
1 : ¥14.78000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.147" (3.73mm)
-
0.583" (14.80mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
0559173010
0559173010
CONN HEADER VERT 30POS 2MM
Molex
1,596
In Stock
1 : ¥15.27000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
30
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.