Headers, Male Pins

Results: 3
Manufacturer
CNC TechSamtec Inc.
Series
-Power Mate® IPBT
Packaging
BagTube
Pitch - Mating
0.098" (2.50mm)0.165" (4.20mm)
Number of Positions
210
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Detent LockLocking Ramp
Contact Length - Mating
0.260" (6.60mm)-
Contact Length - Post
0.130" (3.30mm)0.138" (3.50mm)0.147" (3.73mm)
Overall Contact Length
0.510" (12.95mm)-
Insulation Height
0.232" (5.90mm)0.380" (9.65mm)0.424" (10.77mm)
Contact Shape
CircularSquare
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C
Insulation Color
BeigeBlack
Current Rating (Amps)
3A-
Voltage Rating
250V400VAC, 565VDC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPBT-102-H1-T-S
IPBT-102-H1-T-S
CONN HEADER VERT 2POS 4.2MM
Samtec Inc.
2,235
In Stock
1,425
Factory
1 : ¥12.07000
Tube
Tube
Active
Header
Male Pin
0.165" (4.20mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.260" (6.60mm)
0.130" (3.30mm)
0.510" (12.95mm)
0.380" (9.65mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
52025-02-0100-01
52025-02-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 2 CO
CNC Tech
1,745
In Stock
1 : ¥0.82000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.138" (3.50mm)
-
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 85°C
-
UL94 V-0
Beige
3A
250V
IPBT-105-H1-T-D-RA
IPBT-105-H1-T-D-RA
CONN HEADER R/A 10POS 4.2MM
Samtec Inc.
20
In Stock
225
Factory
1 : ¥37.52000
Tube
Tube
Active
Header
Male Pin
0.165" (4.20mm)
10
2
0.165" (4.20mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.260" (6.60mm)
0.147" (3.73mm)
-
0.424" (10.77mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.