Headers, Male Pins

Results: 4
Manufacturer
3MHirose Electric Co LtdJST Sales America Inc.Molex
Series
951DF11KK396, 41791VH
Pitch - Mating
0.079" (2.00mm)0.156" (3.96mm)
Number of Positions
3410
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Detent LockFriction LockLocking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.173" (4.40mm)0.303" (7.70mm)0.450" (11.43mm)
Contact Length - Post
0.110" (2.79mm)0.118" (3.00mm)0.140" (3.56mm)0.146" (3.70mm)
Overall Contact Length
0.299" (7.60mm)0.575" (14.60mm)0.720" (18.29mm)-
Insulation Height
0.079" (2.00mm)0.260" (6.60mm)0.370" (9.40mm)0.446" (11.33mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)60.0µin (1.52µm)-Flash
Contact Material
-BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyester, Glass FilledThermoplastic
Operating Temperature
-55°C ~ 125°C-30°C ~ 85°C-25°C ~ 85°C-
Insulation Color
BlackNatural
Current Rating (Amps)
1A2A10A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
26-60-4040
0026604040
CONN HEADER VERT 4POS 3.96MM
Molex
133,745
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.450" (11.43mm)
0.140" (3.56mm)
0.720" (18.29mm)
0.446" (11.33mm)
Square
Tin
60.0µin (1.52µm)
Tin
-
Polyester, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
10,493
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
B10P-VH(LF)(SN)
B10P-VH
CONN HEADER VERT 10POS 3.96MM
JST Sales America Inc.
15,393
In Stock
1 : ¥5.17000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
951 Series
951103-7622-AR
CONN HEADER R/A 3POS 2MM
3M
648
In Stock
Value Added Item
1 : ¥3.78000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.173" (4.40mm)
0.110" (2.79mm)
-
0.079" (2.00mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.