Headers, Male Pins

Results: 6
Manufacturer
3MMolexSamtec Inc.TE Connectivity AMP Connectors
Series
AMP-LatchC-Grid 71308Flex Stack, TLWMicro-Fit 3.0 43045Pak 50, P50LEPico-Clasp 501568
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, BreakawayPlug
Contact Type
Center Strip ContactMale Pin
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
2491440
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.105" (2.67mm)0.240" (6.10mm)-
Contact Length - Post
0.110" (2.79mm)0.135" (3.43mm)-
Overall Contact Length
0.300" (7.62mm)-
Insulation Height
0.060" (1.52mm)0.090" (2.29mm)0.185" (4.70mm)0.197" (5.00mm)0.315" (8.00mm)0.390" (9.91mm)
Contact Shape
-Square
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)15.0µin (0.38µm)40.0µin (1.02µm)150.0µin (3.81µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyphenylene Sulfide (PPS), Glass Filled
Features
-Board GuideKeying Slot, Mounting FlangeSolder Retention
Operating Temperature
-65°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackBrownNatural
Current Rating (Amps)
0.5A1A per Contact5.2A per Contact8A-
Voltage Rating
250VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430450419
0430450419
CONN HEADER SMD 4POS 3MM
Molex
2,425
In Stock
1 : ¥28.00000
Cut Tape (CT)
200 : ¥19.62430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
P50LE-040P1-SML-DA
P50LE-040P1-SML-DA
CONN HEADER SMD 40POS 1.27MM
3M
389
In Stock
1 : ¥76.93000
Bulk
Bulk
Active
Plug
Center Strip Contact
0.050" (1.27mm)
40
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.197" (5.00mm)
-
Gold
Flash
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Board Guide
-55°C ~ 85°C
-
UL94 V-0
Brown
0.5A
-
501568-0907
5015680907
CONN HEADER SMD R/A 9POS 1MM
Molex
22,357
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,300 : ¥3.59179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
9
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Tin
40.0µin (1.02µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
15-91-2140
0015912140
CONN HEADER SMD 14POS 2.54MM
Molex
2,680
In Stock
1 : ¥10.92000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.240" (6.10mm)
-
-
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
5102161-2, 5102159-2
5102159-2
CONN HEADER R/A 14POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥13.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.315" (8.00mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
TLW-102-06-F-S
TLW-102-06-F-S
LOW PROFILE .025 SQ STRIPS
Samtec Inc.
495
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.105" (2.67mm)
0.135" (3.43mm)
0.300" (7.62mm)
0.060" (1.52mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
5.2A per Contact
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.