Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,221 In Stock | 1 : ¥5.34000 Tray | - | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.354" (9.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A (AC/DC) | 250VAC/DC | ||
28,624 In Stock 26,541 Factory | 1 : ¥19.05000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
105 In Stock | 1 : ¥17.57000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 14 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
27 In Stock | 1 : ¥20.28000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 20 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V |