Headers, Male Pins

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
C-Grid III 90120Mini-Fit Plus HCS 46015PUD
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
248
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.266" (6.75mm)-
Contact Length - Post
0.114" (2.90mm)0.118" (3.00mm)0.138" (3.50mm)
Overall Contact Length
0.478" (12.15mm)-
Insulation Height
0.098" (2.50mm)0.335" (8.51mm)0.504" (12.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)100.0µin (2.54µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyester, Glass Filled
Features
-Board Guide
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S(08)B-PUDSS-1(LF)(SN)
S08B-PUDSS-1
CONN HEADER R/A 8POS 2MM
JST Sales America Inc.
11,723
In Stock
1 : ¥4.02000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.335" (8.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
0460150402
0460150402
CONN HEADER VERT 4POS 4.2MM
Molex
50,363
In Stock
1 : ¥6.32000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
100.0µin (2.54µm)
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Natural
-
-
C-Grid III 90120 Gold 2 Position
0901200922
CONN HEADER VERT 2POS 2.54MM
Molex
12,192
In Stock
1 : ¥8.21000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.