Headers, Male Pins

Results: 4
Manufacturer
Amphenol ICC (FCI)Harwin Inc.JAE ElectronicsMolex
Series
BERGSTIK®M20Mini-SPOX 5267MX23A
Packaging
BagBulkTray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
24640
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.173" (4.40mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.138" (3.50mm)0.228" (5.80mm)0.230" (5.84mm)-
Contact Length - Post
0.122" (3.10mm)0.138" (3.50mm)-
Overall Contact Length
0.350" (8.89mm)0.452" (11.48mm)-
Insulation Height
0.100" (2.54mm)0.232" (5.90mm)0.720" (18.30mm)
Contact Shape
CircularSquare
Contact Finish - Mating
Gold or Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
-Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide
Operating Temperature
-65°C ~ 130°C-40°C ~ 105°C-40°C ~ 125°C-
Ingress Protection
-Waterproof
Material Flammability Rating
-UL94 V-0
Insulation Color
-Black
Current Rating (Amps)
3A3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SPOX 5267 2 Pins
0022035025
CONN HEADER VERT 2POS 2.5MM
Molex
82,391
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.138" (3.50mm)
0.138" (3.50mm)
0.350" (8.89mm)
0.232" (5.90mm)
Circular
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
-
-
-
M20-9xx0446
M20-9770446
CONN HEADER VERT 4POS 2.54MM
Harwin Inc.
9,227
In Stock
1 : ¥1.81000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.228" (5.80mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
54202-x08-03
54202-S0803LF
CONN HEADER SMD 6POS 2.54MM
Amphenol ICC (FCI)
15,963
In Stock
1 : ¥3.28000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
MX23A40NF1
MX23A40NF1
CONN HEADER R/A 40POS 2.5MM
JAE Electronics
14,836
In Stock
1 : ¥120.44000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
40
2
0.173" (4.40mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.122" (3.10mm)
-
0.720" (18.30mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
Waterproof
-
Black
3A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.