Headers, Male Pins

Results: 7
Series
Milli-Grid 87832Mini-Fit Jr 5566Nano-Fit 105314Ultra-Fit 172316
Packaging
TrayTube
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.165" (4.20mm)-
Number of Positions
24610161824
Row Spacing - Mating
0.079" (2.00mm)0.098" (2.50mm)0.165" (4.20mm)0.181" (4.60mm)
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.141" (3.60mm)-
Contact Length - Post
0.126" (3.20mm)0.138" (3.50mm)-
Insulation Height
0.247" (6.28mm)0.252" (6.40mm)0.504" (12.80mm)0.534" (13.56mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6
Features
Board GuideBoard Guide, Keying SlotBoard Lock
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Milli-Grid 87832 18pos Series
0878321820
CONN HEADER SMD 18POS 2MM
Molex
678
In Stock
1 : ¥29.88000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
18
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0039299029
0039299029
CONN HEADER VERT 2POS
Molex
33,564
In Stock
1 : ¥7.39000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
1053141306
1053141306
CONN HEADER R/A 6POS 2.5MM
Molex
16,713
In Stock
1 : ¥15.27000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
6
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
1723163204
1723163204
ULTRAFIT HDR RT 2R BLK 04 POS
Molex
1,438
In Stock
1 : ¥19.13000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
4
2
0.181" (4.60mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.534" (13.56mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
1723163310
1723163310
ULTRAFIT HDR RT 2R BLK 10 POS
Molex
3,341
In Stock
1 : ¥49.83000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
10
2
0.181" (4.60mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.534" (13.56mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
39-28-9168, 0039299169
0039299169
CONN HEADER VERT 16POS 4.2MM
Molex
1
In Stock
1 : ¥61.33000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
16
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
CONN HEADER VERT 24POS 4.2MM
0039299249
CONN HEADER VERT 24POS 4.2MM
Molex
0
In Stock
Check Lead Time
1,200 : ¥61.07103
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
24
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.