Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,363 In Stock | 1 : ¥7.64000 Tray | Tray | Active | Header | Male Pin | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.353" (8.96mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600VAC/DC | |||
30,635 In Stock | 1 : ¥11.66000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
456 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Header | Tab | 0.256" (6.50mm) | 6 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.598" (15.19mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 600VAC/DC | |||
43 In Stock | 1 : ¥24.88000 Tube | Tube | Active | Header | Tab | - | 2 | 2 | 0.256" (6.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.150" (3.81mm) | - | 0.598" (15.19mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC/DC |