Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)Harwin Inc.Molex
Series
Datamate J-TekMicro-Fit 3.0 43650Mini-Fit Jr 5569Minitek® Pwr 3.0
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.118" (3.00mm)0.165" (4.20mm)-
Number of Positions
234660
Number of Rows
123
Row Spacing - Mating
0.079" (2.00mm)0.118" (3.00mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Locking RampThreaded
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)0.142" (3.60mm)
Insulation Height
0.240" (6.10mm)0.285" (7.25mm)0.378" (9.60mm)0.390" (9.91mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)29.5µin (0.75µm)30.0µin (0.76µm)100.0µin (2.54µm)
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6Polyphenylene Sulfide (PPS), Glass Filled
Features
Board GuideBoard LockMating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
2.2A per Contact-Varies by Wire Gauge
Voltage Rating
120V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0026013114
0026013114
CONN HEADER R/A 2POS
Molex
13,128
In Stock
1 : ¥9.44000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
Micro-Fit 3.0 43650
0436500315
CONN HEADER VERT 3POS 3MM
Molex
19,492
In Stock
1 : ¥10.43000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
39-30-1041, 39-30-1042
0039301042
CONN HEADER R/A 4POS 4.2MM
Molex
30,100
In Stock
1 : ¥15.43000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
M83-LMT1M2N60-0000-000
M83-LMT1M2N60-0000-000
CONN HEADER VERT 60POS 2MM
Harwin Inc.
56
In Stock
1 : ¥197.69000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
60
3
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.126" (3.20mm)
-
0.240" (6.10mm)
Circular
Gold
29.5µin (0.75µm)
-
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A per Contact
120V
Minitek Pwr 3.0
10127720-061LF
CONN HEADER R/A 6POS 3MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥5.99000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.285" (7.25mm)
Square
Tin
100.0µin (2.54µm)
-
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.