Headers, Male Pins

Results: 3
Manufacturer
Adam TechJST Sales America Inc.Würth Elektronik
Series
PH1VHWR-PHD
Packaging
BagBulk
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)
Number of Positions
2618
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.146" (3.70mm)
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.433" (11.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A10A
Voltage Rating
250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300611121
61300611121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
13,382
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
B2P-VH-FB-B(LF)(SN)
B2P-VH-FB-B
CONN HEADER VERT 2POS 3.96MM
JST Sales America Inc.
156,824
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.146" (3.70mm)
-
0.433" (11.00mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
PH Series
PH1-18-UA
CONN HEADER VERT 18POS 2.54MM
Adam Tech
1,876
In Stock
1 : ¥2.63000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
18
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.