Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,934 In Stock | 1 : ¥14.94000 Cut Tape (CT) 320 : ¥10.49469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.172" (4.37mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,905 In Stock | 1 : ¥40.97000 Cut Tape (CT) 200 : ¥28.70230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V |