Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU Mod IIPicoBlade 53398
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.318" (8.08mm)-
Contact Length - Post
0.125" (3.18mm)-
Overall Contact Length
0.533" (13.55mm)-
Insulation Height
0.185" (4.70mm)0.440" (11.18mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)39.4µin (1.00µm)
Insulation Material
Polyamide (PA), NylonThermoplastic
Features
-Solder Retention
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PicoBlade 53398
0533980671
CONN HEADER SMD 6POS 1.25MM
Molex
31,766
In Stock
1 : ¥7.80000
Cut Tape (CT)
1,400 : ¥4.29839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
-
-
(5-)103169-1, (5-)102619-1
5-103169-1
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
2,617
In Stock
1 : ¥11.33000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.